Direct

B81122C1102M | |
|---|---|
DigiKey Part Number | 495-1629-ND |
Manufacturer | |
Manufacturer Product Number | B81122C1102M |
Description | CAP FILM 1000PF 20% 250VAC RAD |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 250V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B81122C1102M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | - | |
Features | - |


