Similar
Similar

B81122A1473M | |
|---|---|
DigiKey Part Number | 495-1641-ND |
Manufacturer | |
Manufacturer Product Number | B81122A1473M |
Description | CAP FILM 0.047UF 20% 250VAC RAD |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 250V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B81122A1473M Models |
Category | Operating Temperature -40°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.276" W (26.50mm x 7.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.630" (16.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 250V | Applications EMI, RFI Suppression |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32022A3473M000 | TDK | 746 | 495-3796-ND | 1,23000 € | Similar |
| B32023A3473M000 | TDK | 4.199 | 495-3799-ND | 1,27000 € | Similar |



