
B78476A8250A003 | |
|---|---|
DigiKey Part Number | 495-B78476A8250A003TR-ND - Tape & Reel (TR) 495-B78476A8250A003CT-ND - Cut Tape (CT) 495-B78476A8250A003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B78476A8250A003 |
Description | PULSE XFMR 1CT:1CT 350UH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1CT:1CT |
Manufacturer TDK | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 1.090" L x 0.287" W (27.69mm x 7.29mm) |
Part Status Active | Height - Seated (Max) 0.341" (8.66mm) |
Transformer Type LAN 10/100/1000 Base-T | Operating Temperature 0°C ~ 70°C |
Inductance 350µH |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM13143EL | Bourns Inc. | 2.010 | 118-SM13143ELCT-ND | 4,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,82000 € | 4,82 € |
| 10 | 4,35500 € | 43,55 € |
| 25 | 4,17920 € | 104,48 € |
| 50 | 4,05020 € | 202,51 € |
| 100 | 3,92470 € | 392,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 3,64763 € | 1.276,67 € |
| 700 | 3,53309 € | 2.473,16 € |
| 1.050 | 3,46754 € | 3.640,92 € |
| 1.750 | 3,38651 € | 5.926,39 € |
| 2.450 | 3,33405 € | 8.168,42 € |
| Unit Price without VAT: | 4,82000 € |
|---|---|
| Unit Price with VAT: | 5,73580 € |

