
B78476A8135A003 | |
|---|---|
DigiKey Part Number | 495-4033-2-ND - Tape & Reel (TR) 495-4033-1-ND - Cut Tape (CT) 495-4033-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B78476A8135A003 |
Description | PULSE XFMR 1CT:1CT 350UH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B78476A8135A003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.543" L x 0.598" W (13.80mm x 15.20mm) | |
Height - Seated (Max) | 0.226" (5.75mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,10000 € | 3,10 € |
| 10 | 2,80500 € | 28,05 € |
| 25 | 2,69280 € | 67,32 € |
| 50 | 2,61040 € | 130,52 € |
| 100 | 2,53000 € | 253,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,25673 € | 902,69 € |
| 800 | 2,18620 € | 1.748,96 € |
| 1.200 | 2,14582 € | 2.574,98 € |
| 2.000 | 2,09588 € | 4.191,76 € |
| 2.800 | 2,06354 € | 5.777,91 € |
| 4.000 | 2,02974 € | 8.118,96 € |
| Unit Price without VAT: | 3,10000 € |
|---|---|
| Unit Price with VAT: | 3,68900 € |








