
PT61022XEL | |
|---|---|
DigiKey Part Number | 118-PT61022XELTR-ND - Tape & Reel (TR) 118-PT61022XELCT-ND - Cut Tape (CT) 118-PT61022XELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT61022XEL |
Description | PULSE XFMR 1CT:1CT 350UH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PT61022XEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.534" L x 0.600" W (13.56mm x 15.24mm) | |
Height - Seated (Max) | 0.228" (5.79mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 € | 3,79 € |
| 10 | 3,11500 € | 31,15 € |
| 25 | 2,88240 € | 72,06 € |
| 50 | 2,71780 € | 135,89 € |
| 100 | 2,56360 € | 256,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,23640 € | 1.118,20 € |
| 1.000 | 2,10934 € | 2.109,34 € |
| 1.500 | 2,09447 € | 3.141,70 € |
| Unit Price without VAT: | 3,79000 € |
|---|---|
| Unit Price with VAT: | 4,51010 € |











