
B78302A2402A003 | |
|---|---|
DigiKey Part Number | 495-B78302A2402A003TR-ND - Tape & Reel (TR) 495-B78302A2402A003CT-ND - Cut Tape (CT) 495-B78302A2402A003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B78302A2402A003 |
Description | XFMR 3MH SMD |
Customer Reference | |
Detailed Description | For SMPS Transformer Isolation 50kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B78302A2402A003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | - | |
Applications | - | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | - | |
Inductance @ Frequency | 3mH @ 50kHz | |
Frequency | 50kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.307" L x 0.264" W (7.80mm x 6.70mm) | |
Height - Seated (Max) | 0.264" (6.70mm) | |
Footprint | 0.346" L x 0.264" W (8.80mm x 6.70mm) | |
Style | Wirewound |

