B78148T1122K9 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Delevan
In Stock: 0
Unit Price: 64,64720 €
Datasheet
Image for B78148T1122K9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B78148T1122K9

DigiKey Part Number
B78148T1122K9-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B78148T1122K9
Description
FIXED IND 1.2UH 610MA 250 MOHM
Customer Reference
Detailed Description
1.2 µH Unshielded Drum Core, Wirewound Inductor 610 mA 250mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
250mOhm Max
Q @ Freq
40 @ 7.96MHz
Frequency - Self Resonant
170MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.130" Dia (3.30mm)
Height - Seated (Max)
0.386" (9.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes