
B78148S1682K000 | |
|---|---|
DigiKey Part Number | 495-B78148S1682K000TR-ND - Tape & Reel (TR) 495-B78148S1682K000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B78148S1682K000 |
Description | FIXED IND 6.8UH 670MA 510 MOHM |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Drum Core, Wirewound Inductor 670 mA 510mOhm Max Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 510mOhm Max | |
Q @ Freq | 65 @ 7.96MHz | |
Frequency - Self Resonant | 75MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | 0.157" Dia x 0.362" L (4.00mm x 9.20mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,18800 € | 1,88 € |
| 25 | 0,17400 € | 4,35 € |
| 50 | 0,16420 € | 8,21 € |
| 100 | 0,15470 € | 15,47 € |
| 250 | 0,14316 € | 35,79 € |
| 500 | 0,13496 € | 67,48 € |
| 1.000 | 0,12725 € | 127,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10647 € | 425,88 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

