
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Last Time Buy | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 8.8Ohm Max | |
Q @ Freq | 60 @ 796kHz | |
Frequency - Self Resonant | 2MHz | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 796 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | 0.157" Dia x 0.362" L (4.00mm x 9.20mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10763 € | 538,15 € |
| Unit Price without VAT: | 0,10763 € |
|---|---|
| Unit Price with VAT: | 0,12808 € |

