
B78148S1564J000 | |
|---|---|
DigiKey Part Number | B78148S1564J000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B78148S1564J000 |
Description | FIXED IND 560UH 160MA 8.8 OHM TH |
Customer Reference | |
Detailed Description | 560 µH Unshielded Drum Core, Wirewound Inductor 160 mA 8.8Ohm Max Radial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 8.8Ohm Max |
Series | Q @ Freq 60 @ 796kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 2MHz |
Part Status Last Time Buy | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 2 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial |
Tolerance ±5% | Size / Dimension 0.157" Dia x 0.362" L (4.00mm x 9.20mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10969 € | 438,76 € |
| Unit Price without VAT: | 0,10969 € |
|---|---|
| Unit Price with VAT: | 0,13053 € |

