
B78148S1475J000 | |
|---|---|
DigiKey Part Number | 495-77188-2-ND - Tape & Reel (TR) 495-77188-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B78148S1475J000 |
Description | FIXED IND 4.7MH 55MA 78 OHM TH |
Customer Reference | |
Detailed Description | 4.7 mH Unshielded Wirewound Inductor 55 mA 78Ohm Max Radial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 78Ohm Max |
Series | Q @ Freq 35 @ 252kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Self Resonant 700kHz |
Part Status Last Time Buy | Inductance Frequency - Test 252 kHz |
Type Wirewound | Mounting Type Through Hole |
Inductance | Package / Case Radial |
Tolerance ±5% | Size / Dimension 0.157" Dia x 0.362" L (4.00mm x 9.20mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20500 € | 2,05 € |
| 25 | 0,19000 € | 4,75 € |
| 50 | 0,17880 € | 8,94 € |
| 100 | 0,16870 € | 16,87 € |
| 250 | 0,15604 € | 39,01 € |
| 500 | 0,14708 € | 73,54 € |
| 1.000 | 0,13867 € | 138,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11944 € | 238,88 € |
| 4.000 | 0,11262 € | 450,48 € |
| 6.000 | 0,10882 € | 652,92 € |
| 10.000 | 0,10422 € | 1.042,20 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

