
B78148S1333J000 | |
|---|---|
DigiKey Part Number | B78148S1333J000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B78148S1333J000 |
Description | FIXED IND 33UH 500MA 920 MOHM TH |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 500 mA 920mOhm Max Radial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 920mOhm Max |
Series | Q @ Freq 55 @ 2.52MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 9MHz |
Part Status Last Time Buy | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 2.52 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial |
Tolerance ±5% | Size / Dimension 0.157" Dia x 0.362" L (4.00mm x 9.20mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10969 € | 438,76 € |
| Unit Price without VAT: | 0,10969 € |
|---|---|
| Unit Price with VAT: | 0,13053 € |

