2.2 µH Unshielded Wirewound Inductor 1 A 250mOhm Max Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B78148S1222K009

DigiKey Part Number
495-B78148S1222K009TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B78148S1222K009
Description
FIXED IND 2.2UH 1A 250 MOHM TH
Customer Reference
Detailed Description
2.2 µH Unshielded Wirewound Inductor 1 A 250mOhm Max Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
250mOhm Max
Series
Q @ Freq
55 @ 7.96MHz
Packaging
Tape & Box (TB)
Frequency - Self Resonant
140MHz
Part Status
Last Time Buy
Inductance Frequency - Test
7.96 MHz
Type
Wirewound
Mounting Type
Through Hole
Inductance
Package / Case
Radial
Tolerance
±10%
Size / Dimension
0.157" Dia x 0.362" L (4.00mm x 9.20mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 31.08.2026
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
4.0000,10969 €438,76 €
Manufacturers Standard Package
Unit Price without VAT:0,10969 €
Unit Price with VAT:0,13053 €