1.8 mH Unshielded Wirewound Inductor 95 mA 26Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B78148S1185J000

DigiKey Part Number
495-B78148S1185J000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B78148S1185J000
Description
FIXED IND 1.8MH 95MA 26 OHM TH
Customer Reference
Detailed Description
1.8 mH Unshielded Wirewound Inductor 95 mA 26Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Type
Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
26Ohm Max
Q @ Freq
50 @ 252kHz
Frequency - Self Resonant
1.2MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
252 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.157" Dia x 0.362" L (4.00mm x 9.20mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.08.2026
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,10278 €1.027,80 €
Manufacturers Standard Package
Unit Price without VAT:0,10278 €
Unit Price with VAT:0,12231 €