180 µH Unshielded Wirewound Inductor 270 mA 3Ohm Max Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B78148S1184J009

DigiKey Part Number
B78148S1184J009-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B78148S1184J009
Description
FIXED IND 180UH 270MA 3 OHM TH
Customer Reference
Detailed Description
180 µH Unshielded Wirewound Inductor 270 mA 3Ohm Max Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
3Ohm Max
Series
Q @ Freq
70 @ 796kHz
Packaging
Tape & Box (TB)
Frequency - Self Resonant
3.9MHz
Part Status
Last Time Buy
Inductance Frequency - Test
796 kHz
Type
Wirewound
Mounting Type
Through Hole
Inductance
Package / Case
Radial
Tolerance
±5%
Size / Dimension
0.157" Dia x 0.362" L (4.00mm x 9.20mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 31.08.2026
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
5.0000,10763 €538,15 €
Manufacturers Standard Package
Unit Price without VAT:0,10763 €
Unit Price with VAT:0,12808 €