
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Last Time Buy | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 670mOhm Max | |
Q @ Freq | 60 @ 2.52MHz | |
Frequency - Self Resonant | 17MHz | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | 0.157" Dia x 0.362" L (4.00mm x 9.20mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10514 € | 420,56 € |
| Unit Price without VAT: | 0,10514 € |
|---|---|
| Unit Price with VAT: | 0,12512 € |

