15 µH Unshielded Drum Core, Wirewound Inductor 610 mA 600mOhm Max Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B78148S1153K009

DigiKey Part Number
B78148S1153K009-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B78148S1153K009
Description
FIXED IND 15UH 610MA 600 MOHM TH
Customer Reference
Detailed Description
15 µH Unshielded Drum Core, Wirewound Inductor 610 mA 600mOhm Max Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
600mOhm Max
Series
Q @ Freq
60 @ 2.52MHz
Packaging
Tape & Box (TB)
Frequency - Self Resonant
20MHz
Part Status
Last Time Buy
Operating Temperature
-55°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
2.52 MHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Radial
Tolerance
±10%
Size / Dimension
0.157" Dia x 0.362" L (4.00mm x 9.20mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 31.08.2026
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
5.0000,10317 €515,85 €
Manufacturers Standard Package
Unit Price without VAT:0,10317 €
Unit Price with VAT:0,12277 €