1.2 mH Unshielded Inductor 115 mA 17.5Ohm Max Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B78148S1125J009

DigiKey Part Number
495-B78148S1125J009TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B78148S1125J009
Description
FIXED IND 1.2MH 115MA 17.5 OHM
Customer Reference
Detailed Description
1.2 mH Unshielded Inductor 115 mA 17.5Ohm Max Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
17.5Ohm Max
Series
Q @ Freq
50 @ 252kHz
Packaging
Tape & Box (TB)
Frequency - Self Resonant
1.3MHz
Part Status
Last Time Buy
Inductance Frequency - Test
252 kHz
Inductance
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Radial
Current Rating (Amps)
Size / Dimension
0.157" Dia x 0.362" L (4.00mm x 9.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 31.08.2026
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
6.0000,10159 €609,54 €
Manufacturers Standard Package
Unit Price without VAT:0,10159 €
Unit Price with VAT:0,12089 €