
B78148S1124J009 | |
|---|---|
DigiKey Part Number | 495-B78148S1124J009TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B78148S1124J009 |
Description | FIXED IND 120UH 300MA 2.4 OHM TH |
Customer Reference | |
Detailed Description | 120 µH Unshielded Drum Core, Wirewound Inductor 300 mA 2.4Ohm Max Radial |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 2.4Ohm Max |
Packaging Tape & Box (TB) | Q @ Freq 70 @ 796kHz |
Part Status Last Time Buy | Frequency - Self Resonant 4.5MHz |
Type Drum Core, Wirewound | Inductance Frequency - Test 796 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial |
Tolerance ±5% | Size / Dimension 0.157" Dia x 0.362" L (4.00mm x 9.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10514 € | 420,56 € |
| Unit Price without VAT: | 0,10514 € |
|---|---|
| Unit Price with VAT: | 0,12512 € |

