
B78148S1105J009 | |
|---|---|
DigiKey Part Number | 495-B78148S1105J009CT-ND - Cut Tape (CT) 495-B78148S1105J009TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B78148S1105J009 |
Description | FIXED IND 1MH 130MA 14 OHM TH |
Customer Reference | |
Detailed Description | 1 mH Unshielded Wirewound Inductor 130 mA 14Ohm Max Radial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 14Ohm Max |
Series | Q @ Freq 50 @ 252kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Frequency - Self Resonant 1.6MHz |
Part Status Last Time Buy | Inductance Frequency - Test 252 kHz |
Type Wirewound | Mounting Type Through Hole |
Inductance | Package / Case Radial |
Tolerance ±5% | Size / Dimension 0.157" Dia x 0.362" L (4.00mm x 9.20mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,19200 € | 1,92 € |
| 25 | 0,17760 € | 4,44 € |
| 50 | 0,16740 € | 8,37 € |
| 100 | 0,15790 € | 15,79 € |
| 250 | 0,14608 € | 36,52 € |
| 500 | 0,13774 € | 68,87 € |
| 1.000 | 0,12986 € | 129,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11688 € | 584,40 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

