10 µH Unshielded Drum Core, Wirewound Inductor 680 mA 490mOhm Max Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B78148S1103K009

DigiKey Part Number
B78148S1103K009-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B78148S1103K009
Description
FIXED IND 10UH 680MA 490 MOHM TH
Customer Reference
Detailed Description
10 µH Unshielded Drum Core, Wirewound Inductor 680 mA 490mOhm Max Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
490mOhm Max
Series
Q @ Freq
70 @ 2.52MHz
Packaging
Tape & Box (TB)
Frequency - Self Resonant
35MHz
Part Status
Last Time Buy
Operating Temperature
-55°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
2.52 MHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Radial
Tolerance
±10%
Size / Dimension
0.157" Dia x 0.362" L (4.00mm x 9.20mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 31.08.2026
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
5.0000,10317 €515,85 €
Manufacturers Standard Package
Unit Price without VAT:0,10317 €
Unit Price with VAT:0,12277 €