1 µH Unshielded Drum Core, Wirewound Inductor 1.2 A 160mOhm Max Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B78148S1102K000

DigiKey Part Number
B78148S1102K000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B78148S1102K000
Description
FIXED IND 1UH 1.2A 160 MOHM TH
Customer Reference
Detailed Description
1 µH Unshielded Drum Core, Wirewound Inductor 1.2 A 160mOhm Max Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
160mOhm Max
Series
Q @ Freq
55 @ 7.96MHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
205MHz
Part Status
Last Time Buy
Operating Temperature
-55°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
7.96 MHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Radial
Tolerance
±10%
Size / Dimension
0.157" Dia x 0.362" L (4.00mm x 9.20mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 31.08.2026
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,10969 €438,76 €
Manufacturers Standard Package
Unit Price without VAT:0,10969 €
Unit Price with VAT:0,13053 €