
B78148E1682K000 | |
|---|---|
DigiKey Part Number | 495-6961-2-ND - Tape & Reel (TR) 495-6961-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B78148E1682K000 |
Description | FIXED IND 6.8UH 2.45A 105 MOHM |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Drum Core, Wirewound Inductor 2.45 A 105mOhm Max Radial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 105mOhm Max |
Series | Q @ Freq 40 @ 7.96MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Self Resonant 25MHz |
Part Status Last Time Buy | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial |
Tolerance ±10% | Size / Dimension 0.157" Dia (4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.453" (11.50mm) |
Current - Saturation (Isat) 2.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,19500 € | 1,95 € |
| 25 | 0,18000 € | 4,50 € |
| 50 | 0,17000 € | 8,50 € |
| 100 | 0,16030 € | 16,03 € |
| 250 | 0,14824 € | 37,06 € |
| 500 | 0,13980 € | 69,90 € |
| 1.000 | 0,13180 € | 131,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11806 € | 236,12 € |
| 4.000 | 0,11132 € | 445,28 € |
| 6.000 | 0,10756 € | 645,36 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

