4.7 µH Unshielded Drum Core, Wirewound Inductor 2.75 A 85mOhm Max Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B78148E1472K009

DigiKey Part Number
B78148E1472K009-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B78148E1472K009
Description
FIXED IND 4.7UH 2.75A 85 MOHM TH
Customer Reference
Detailed Description
4.7 µH Unshielded Drum Core, Wirewound Inductor 2.75 A 85mOhm Max Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
2.7A
Shielding
Unshielded
DC Resistance (DCR)
85mOhm Max
Q @ Freq
45 @ 1MHz
Frequency - Self Resonant
35MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial
Supplier Device Package
-
Size / Dimension
0.157" Dia x 0.374" L (4.00mm x 9.50mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.08.2026
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
5.0000,10763 €538,15 €
Manufacturers Standard Package
Unit Price without VAT:0,10763 €
Unit Price with VAT:0,12808 €