
B78148E1331M000 | |
|---|---|
DigiKey Part Number | 495-6953-2-ND - Tape & Reel (TR) 495-6953-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B78148E1331M000 |
Description | FIXED IND 330NH 5.3A 23 MOHM TH |
Customer Reference | |
Detailed Description | 330 nH Unshielded Drum Core, Wirewound Inductor 5.3 A 23mOhm Max Radial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 23mOhm Max |
Series | Q @ Freq 60 @ 7.96MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Self Resonant 480MHz |
Part Status Last Time Buy | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial |
Tolerance ±20% | Size / Dimension 0.157" Dia (4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.453" (11.50mm) |
Current - Saturation (Isat) 10.1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20800 € | 2,08 € |
| 25 | 0,19240 € | 4,81 € |
| 50 | 0,18140 € | 9,07 € |
| 100 | 0,17090 € | 17,09 € |
| 250 | 0,15812 € | 39,53 € |
| 500 | 0,14908 € | 74,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10969 € | 438,76 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

