
B78148E1223K000 | |
|---|---|
DigiKey Part Number | 495-6964-2-ND - Tape & Reel (TR) 495-6964-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B78148E1223K000 |
Description | FIXED IND 22UH 1.3A 350 MOHM TH |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 1.3 A 350mOhm Max Radial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 350mOhm Max |
Series | Q @ Freq 40 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Self Resonant 12MHz |
Part Status Last Time Buy | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial |
Tolerance ±10% | Size / Dimension 0.157" Dia (4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.453" (11.50mm) |
Current - Saturation (Isat) 1.25A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,19200 € | 1,92 € |
| 25 | 0,17800 € | 4,45 € |
| 50 | 0,16780 € | 8,39 € |
| 100 | 0,15830 € | 15,83 € |
| 250 | 0,14640 € | 36,60 € |
| 500 | 0,13802 € | 69,01 € |
| 1.000 | 0,13013 € | 130,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10969 € | 438,76 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

