
Category | Current - Saturation (Isat) 4A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 57mOhm Max |
Packaging Tape & Box (TB) | Q @ Freq 50 @ 1MHz |
Part Status Last Time Buy | Frequency - Self Resonant 150MHz |
Type Drum Core, Wirewound | Operating Temperature -55°C ~ 125°C |
Material - Core | Inductance Frequency - Test 1 MHz |
Inductance | Mounting Type Through Hole |
Tolerance ±10% | Package / Case Radial |
Current Rating (Amps) | Size / Dimension 0.157" Dia x 0.374" L (4.00mm x 9.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10763 € | 538,15 € |
| Unit Price without VAT: | 0,10763 € |
|---|---|
| Unit Price with VAT: | 0,12808 € |

