B78108T3331K is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Delevan
In Stock: 975
Unit Price: 2,13000 €
Datasheet
Image for B78108T3331K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B78108T3331K

DigiKey Part Number
B78108T3331K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B78108T3331K
Description
FIXED IND 330NH 830MA 240 MOHM
Customer Reference
Detailed Description
330 nH Unshielded Drum Core, Wirewound Inductor 830 mA 240mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
240mOhm Max
Series
Q @ Freq
35 @ 25.2MHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
330MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
25.2 MHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±10%
Size / Dimension
0.130" Dia x 0.276" L (3.30mm x 7.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1025R-08KDelevan975DN7677-ND2,13000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes