
B78108S1822K009 | |
|---|---|
DigiKey Part Number | B78108S1822K009-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B78108S1822K009 |
Description | FIXED IND 8.2UH 690MA 480 MOHM |
Customer Reference | |
Detailed Description | 8.2 µH Unshielded Wirewound Inductor 690 mA 480mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B78108S1822K009 Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 480mOhm Max |
Series | Q @ Freq 65 @ 7.96MHz |
Packaging Tape & Box (TB) | Frequency - Self Resonant 50MHz |
Part Status Last Time Buy | Inductance Frequency - Test 7.96 MHz |
Type Wirewound | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.157" Dia x 0.362" L (4.00mm x 9.20mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09441 € | 472,05 € |
| Unit Price without VAT: | 0,09441 € |
|---|---|
| Unit Price with VAT: | 0,11235 € |

