
B78108S1682K009 | |
|---|---|
DigiKey Part Number | 495-B78108S1682K009CT-ND - Cut Tape (CT) 495-B78108S1682K009TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B78108S1682K009 |
Description | FIXED IND 6.8UH 670MA 510 MOHM |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Drum Core, Wirewound Inductor 670 mA 510mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B78108S1682K009 Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 510mOhm Max |
Series | Q @ Freq 65 @ 7.96MHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Frequency - Self Resonant 75MHz |
Part Status Last Time Buy | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 7.96 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.157" Dia x 0.362" L (4.00mm x 9.20mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17300 € | 1,73 € |
| 25 | 0,16040 € | 4,01 € |
| 50 | 0,15120 € | 7,56 € |
| 100 | 0,14250 € | 14,25 € |
| 250 | 0,13188 € | 32,97 € |
| 500 | 0,12434 € | 62,17 € |
| 1.000 | 0,11723 € | 117,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10304 € | 257,60 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

