Image for B78108S1682J000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B78108S1682J000

DigiKey Part Number
B78108S1682J000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B78108S1682J000
Description
FIXED IND 6.8UH 670MA 510 MOHM
Customer Reference
Detailed Description
6.8 µH Unshielded Drum Core, Wirewound Inductor 670 mA 510mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
510mOhm Max
Series
Q @ Freq
65 @ 7.96MHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
75MHz
Part Status
Last Time Buy
Operating Temperature
-55°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
7.96 MHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±5%
Size / Dimension
0.157" Dia x 0.362" L (4.00mm x 9.20mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 31.08.2026
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,09880 €494,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09880 €
Unit Price with VAT:0,11757 €