
B78108S1333K009 | |
|---|---|
DigiKey Part Number | 495-B78108S1333K009CT-ND - Cut Tape (CT) 495-B78108S1333K009TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B78108S1333K009 |
Description | FIXED IND 33UH 500MA 920 MOHM TH |
Customer Reference | |
Detailed Description | 33 µH Unshielded Wirewound Inductor 500 mA 920mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B78108S1333K009 Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 920mOhm Max |
Series | Q @ Freq 55 @ 2.52MHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Frequency - Self Resonant 9MHz |
Part Status Last Time Buy | Inductance Frequency - Test 2.52 MHz |
Type Wirewound | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.157" Dia x 0.362" L (4.00mm x 9.20mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16900 € | 1,69 € |
| 25 | 0,15640 € | 3,91 € |
| 50 | 0,14720 € | 7,36 € |
| 100 | 0,13890 € | 13,89 € |
| 250 | 0,12844 € | 32,11 € |
| 500 | 0,12112 € | 60,56 € |
| 1.000 | 0,11418 € | 114,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10036 € | 250,90 € |
| 5.000 | 0,09463 € | 473,15 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

