Image for B78108S1333J009 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B78108S1333J009

DigiKey Part Number
B78108S1333J009-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B78108S1333J009
Description
FIXED IND 33UH 500MA 920 MOHM TH
Customer Reference
Detailed Description
33 µH Unshielded Drum Core, Wirewound Inductor 500 mA 920mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
920mOhm Max
Series
Q @ Freq
55 @ 2.52MHz
Packaging
Tape & Box (TB)
Frequency - Self Resonant
9MHz
Part Status
Last Time Buy
Operating Temperature
-55°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
2.52 MHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±5%
Size / Dimension
0.157" Dia x 0.362" L (4.00mm x 9.20mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 31.08.2026
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
5.0000,09880 €494,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09880 €
Unit Price with VAT:0,11757 €