Direct

B78108S1332K009 | |
|---|---|
DigiKey Part Number | 495-B78108S1332K009TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B78108S1332K009 |
Description | FIXED IND 3.3UH 900MA 290 MOHM |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 900 mA 290mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 290mOhm Max |
Series | Q @ Freq 60 @ 7.96MHz |
Packaging Tape & Box (TB) | Frequency - Self Resonant 115MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 7.96 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.157" Dia x 0.362" L (4.00mm x 9.20mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B78108S1332K000 | TDK | 8.754 | 495-B78108S1332K000CT-ND | 0,21000 € | Direct |


