
B78108S1273K009 | |
|---|---|
DigiKey Part Number | 495-B78108S1273K009CT-ND - Cut Tape (CT) 495-B78108S1273K009TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B78108S1273K009 |
Description | FIXED IND 27UH 530MA 830 MOHM TH |
Customer Reference | |
Detailed Description | 27 µH Unshielded Wirewound Inductor 530 mA 830mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B78108S1273K009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Last Time Buy | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 830mOhm Max | |
Q @ Freq | 55 @ 2.52MHz | |
Frequency - Self Resonant | 10MHz | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.157" Dia x 0.362" L (4.00mm x 9.20mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17700 € | 1,77 € |
| 25 | 0,16360 € | 4,09 € |
| 50 | 0,15420 € | 7,71 € |
| 100 | 0,14540 € | 14,54 € |
| 250 | 0,13452 € | 33,63 € |
| 500 | 0,12682 € | 63,41 € |
| 1.000 | 0,11957 € | 119,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10106 € | 252,65 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

