
B78108S1272K009 | |
|---|---|
DigiKey Part Number | 495-B78108S1272K009TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B78108S1272K009 |
Description | FIXED IND 2.7UH 940MA 260 MOHM |
Customer Reference | |
Detailed Description | 2.7 µH Unshielded Drum Core, Wirewound Inductor 940 mA 260mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 260mOhm Max |
Series | Q @ Freq 60 @ 7.96MHz |
Packaging Tape & Box (TB) | Frequency - Self Resonant 125MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 7.96 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.157" Dia x 0.362" L (4.00mm x 9.20mm) |
Current Rating (Amps) |

