
B78108S1182K000 | |
|---|---|
DigiKey Part Number | 495-76032-2-ND - Tape & Reel (TR) 495-76032-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B78108S1182K000 |
Description | FIXED IND 1.8UH 1.03A 220 MOHM |
Customer Reference | |
Detailed Description | 1.8 µH Unshielded Drum Core, Wirewound Inductor 1.03 A 220mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B78108S1182K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 220mOhm Max | |
Q @ Freq | 55 @ 7.96MHz | |
Frequency - Self Resonant | 155MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.157" Dia x 0.362" L (4.00mm x 9.20mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17500 € | 1,75 € |
| 25 | 0,16200 € | 4,05 € |
| 50 | 0,15280 € | 7,64 € |
| 100 | 0,14410 € | 14,41 € |
| 250 | 0,13328 € | 33,32 € |
| 500 | 0,12564 € | 62,82 € |
| 1.000 | 0,11847 € | 118,47 € |
| 2.500 | 0,10961 € | 274,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09441 € | 472,05 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

