
B78108S1104J009 | |
|---|---|
DigiKey Part Number | 495-B78108S1104J009CT-ND - Cut Tape (CT) 495-B78108S1104J009TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B78108S1104J009 |
Description | FIXED IND 100UH 370MA 1.7 OHM TH |
Customer Reference | |
Detailed Description | 100 µH Unshielded Wirewound Inductor 370 mA 1.7Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B78108S1104J009 Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.7Ohm Max |
Series | Q @ Freq 70 @ 796kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Frequency - Self Resonant 5MHz |
Part Status Last Time Buy | Inductance Frequency - Test 796 kHz |
Type Wirewound | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.157" Dia x 0.362" L (4.00mm x 9.20mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18400 € | 1,84 € |
| 25 | 0,17040 € | 4,26 € |
| 50 | 0,16060 € | 8,03 € |
| 100 | 0,15140 € | 15,14 € |
| 250 | 0,14008 € | 35,02 € |
| 500 | 0,13204 € | 66,02 € |
| 1.000 | 0,12449 € | 124,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10521 € | 263,02 € |
| 5.000 | 0,09921 € | 496,05 € |
| 7.500 | 0,09586 € | 718,95 € |
| 12.500 | 0,09180 € | 1.147,50 € |
| 17.500 | 0,08923 € | 1.561,53 € |
| 25.000 | 0,08666 € | 2.166,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

