
B78108S1103K009 | |
|---|---|
DigiKey Part Number | 495-B78108S1103K009CT-ND - Cut Tape (CT) 495-B78108S1103K009TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B78108S1103K009 |
Description | FIXED IND 10UH 680MA 490 MOHM TH |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 680 mA 490mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B78108S1103K009 Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 490mOhm Max |
Series | Q @ Freq 70 @ 2.52MHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Frequency - Self Resonant 35MHz |
Part Status Last Time Buy | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 2.52 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.157" Dia x 0.362" L (4.00mm x 9.20mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17800 € | 1,78 € |
| 25 | 0,16480 € | 4,12 € |
| 50 | 0,15560 € | 7,78 € |
| 100 | 0,14660 € | 14,66 € |
| 250 | 0,13556 € | 33,89 € |
| 500 | 0,12784 € | 63,92 € |
| 1.000 | 0,12052 € | 120,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10186 € | 254,65 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

