
B78108E1682K009 | |
|---|---|
DigiKey Part Number | 495-76028-1-ND - Cut Tape (CT) 495-76028-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B78108E1682K009 |
Description | FIXED IND 6.8UH 2.45A 105 MOHM |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Drum Core, Wirewound Inductor 2.45 A 105mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B78108E1682K009 Models |
Category | Current - Saturation (Isat) 2.3A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 105mOhm Max |
Packaging Cut Tape (CT) Tape & Box (TB) | Q @ Freq 40 @ 7.96MHz |
Part Status Last Time Buy | Frequency - Self Resonant 25MHz |
Type Drum Core, Wirewound | Operating Temperature -55°C ~ 125°C |
Material - Core | Inductance Frequency - Test 1 MHz |
Inductance | Mounting Type Through Hole |
Tolerance ±10% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.157" Dia x 0.374" L (4.00mm x 9.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,19500 € | 1,95 € |
| 25 | 0,18000 € | 4,50 € |
| 50 | 0,16980 € | 8,49 € |
| 100 | 0,16000 € | 16,00 € |
| 250 | 0,14804 € | 37,01 € |
| 500 | 0,13960 € | 69,80 € |
| 1.000 | 0,13162 € | 131,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,11568 € | 289,20 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

