
B78108E1473J009 | |
|---|---|
DigiKey Part Number | 495-76026-1-ND - Cut Tape (CT) 495-76026-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B78108E1473J009 |
Description | FIXED IND 47UH 950MA 680 MOHM TH |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 950 mA 680mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B78108E1473J009 Models |
Category | Current - Saturation (Isat) 870mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 680mOhm Max |
Packaging Cut Tape (CT) Tape & Box (TB) | Q @ Freq 40 @ 796kHz |
Part Status Last Time Buy | Frequency - Self Resonant 8MHz |
Type Drum Core, Wirewound | Operating Temperature -55°C ~ 125°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Through Hole |
Tolerance ±5% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.157" Dia x 0.374" L (4.00mm x 9.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20800 € | 2,08 € |
| 25 | 0,19320 € | 4,83 € |
| 50 | 0,18180 € | 9,09 € |
| 100 | 0,17150 € | 17,15 € |
| 250 | 0,15864 € | 39,66 € |
| 500 | 0,14958 € | 74,79 € |
| 1.000 | 0,14103 € | 141,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,11919 € | 297,98 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

