
B78108E1332K009 | |
|---|---|
DigiKey Part Number | 495-76022-1-ND - Cut Tape (CT) 495-76022-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B78108E1332K009 |
Description | FIXED IND 3.3UH 3.05A 73 MOHM TH |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 3.05 A 73mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B78108E1332K009 Models |
Category | Current - Saturation (Isat) 3.25A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 73mOhm Max |
Packaging Cut Tape (CT) Tape & Box (TB) | Q @ Freq 45 @ 7.96MHz |
Part Status Last Time Buy | Frequency - Self Resonant 75MHz |
Type Drum Core, Wirewound | Operating Temperature -55°C ~ 125°C |
Material - Core | Inductance Frequency - Test 1 MHz |
Inductance | Mounting Type Through Hole |
Tolerance ±10% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.157" Dia x 0.374" L (4.00mm x 9.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,19400 € | 1,94 € |
| 25 | 0,17920 € | 4,48 € |
| 50 | 0,16900 € | 8,45 € |
| 100 | 0,15930 € | 15,93 € |
| 250 | 0,14732 € | 36,83 € |
| 500 | 0,13890 € | 69,45 € |
| 1.000 | 0,13095 € | 130,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11688 € | 584,40 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

