
B78108E1223K009 | |
|---|---|
DigiKey Part Number | 495-76020-1-ND - Cut Tape (CT) 495-76020-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B78108E1223K009 |
Description | FIXED IND 22UH 1.3A 350 MOHM TH |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 1.3 A 350mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B78108E1223K009 Models |
Category | Current - Saturation (Isat) 1.25A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 350mOhm Max |
Packaging Cut Tape (CT) Tape & Box (TB) | Q @ Freq 40 @ 796kHz |
Part Status Last Time Buy | Frequency - Self Resonant 12MHz |
Type Drum Core, Wirewound | Operating Temperature -55°C ~ 125°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Through Hole |
Tolerance ±10% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.157" Dia x 0.374" L (4.00mm x 9.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20000 € | 2,00 € |
| 25 | 0,18480 € | 4,62 € |
| 50 | 0,17420 € | 8,71 € |
| 100 | 0,16430 € | 16,43 € |
| 250 | 0,15192 € | 37,98 € |
| 500 | 0,14324 € | 71,62 € |
| 1.000 | 0,13506 € | 135,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,11414 € | 285,35 € |
| 5.000 | 0,10763 € | 538,15 € |
| 7.500 | 0,10400 € | 780,00 € |
| 12.500 | 0,09960 € | 1.245,00 € |
| 17.500 | 0,09681 € | 1.694,17 € |
| 25.000 | 0,09487 € | 2.371,75 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

