
B78108E1102K009 | |
|---|---|
DigiKey Part Number | 495-76012-1-ND - Cut Tape (CT) 495-76012-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B78108E1102K009 |
Description | FIXED IND 1UH 4.15A 38 MOHM TH |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 4.15 A 38mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B78108E1102K009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.8A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 38mOhm Max | |
Q @ Freq | 60 @ 7.96MHz | |
Frequency - Self Resonant | 260MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.157" Dia x 0.374" L (4.00mm x 9.50mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,18800 € | 1,88 € |
| 25 | 0,17360 € | 4,34 € |
| 50 | 0,16380 € | 8,19 € |
| 100 | 0,15440 € | 15,44 € |
| 250 | 0,14288 € | 35,72 € |
| 500 | 0,13470 € | 67,35 € |
| 1.000 | 0,12700 € | 127,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10733 € | 268,32 € |
| 5.000 | 0,10121 € | 506,05 € |
| 7.500 | 0,09779 € | 733,43 € |
| 12.500 | 0,09365 € | 1.170,62 € |
| 17.500 | 0,09103 € | 1.593,03 € |
| 25.000 | 0,08860 € | 2.215,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

