
B78108E1101M009 | |
|---|---|
DigiKey Part Number | 495-76011-1-ND - Cut Tape (CT) 495-76011-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B78108E1101M009 |
Description | FIXED IND 100NH 7.3A 15 MOHM TH |
Customer Reference | |
Detailed Description | 100 nH Unshielded Drum Core, Wirewound Inductor 7.3 A 15mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B78108E1101M009 Models |
Category | Current - Saturation (Isat) 17A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 15mOhm Max |
Packaging Cut Tape (CT) Tape & Box (TB) | Q @ Freq 50 @ 7.96MHz |
Part Status Last Time Buy | Frequency - Self Resonant 700MHz |
Type Drum Core, Wirewound | Operating Temperature -55°C ~ 125°C |
Material - Core | Inductance Frequency - Test 1 MHz |
Inductance | Mounting Type Through Hole |
Tolerance ±20% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.157" Dia x 0.374" L (4.00mm x 9.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18000 € | 1,80 € |
| 25 | 0,16680 € | 4,17 € |
| 50 | 0,15760 € | 7,88 € |
| 100 | 0,14850 € | 14,85 € |
| 250 | 0,13736 € | 34,34 € |
| 500 | 0,12952 € | 64,76 € |
| 1.000 | 0,12211 € | 122,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10733 € | 268,32 € |
| 5.000 | 0,10121 € | 506,05 € |
| 7.500 | 0,09779 € | 733,43 € |
| 12.500 | 0,09365 € | 1.170,62 € |
| 17.500 | 0,09103 € | 1.593,03 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

