
B73180A0101M062 | |
|---|---|
DigiKey Part Number | 495-B73180A0101M062TR-ND - Tape & Reel (TR) 495-B73180A0101M062CT-ND - Cut Tape (CT) 495-B73180A0101M062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B73180A0101M062 |
Description | BATT LITH CER 1.5V EIA1812 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | EIA1812 1.5 V Lithium Ceramic Battery Rechargeable (Secondary) 100µAh |
Datasheet | Datasheet |
EDA/CAD Models | B73180A0101M062 Models |
Category | Battery Cell Size |
Mfr | Voltage - Rated |
Series | Capacity |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.173" L x 0.118" W x 0.043" H (4.40mm x 3.00mm x 1.10mm) |
Part Status Active | Termination Style SMD (SMT) |
Battery Chemistry | Discharge Rate 20µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,72000 € | 8,72 € |
| 10 | 6,61600 € | 66,16 € |
| 50 | 5,77600 € | 288,80 € |
| 100 | 5,51550 € | 551,55 € |
| 500 | 5,26380 € | 2.631,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 4,86964 € | 7.304,46 € |
| Unit Price without VAT: | 8,72000 € |
|---|---|
| Unit Price with VAT: | 10,37680 € |






