
B72724A2170S162 | |
|---|---|
DigiKey Part Number | 495-3428-2-ND - Tape & Reel (TR) 495-3428-1-ND - Cut Tape (CT) 495-3428-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72724A2170S162 |
Description | VARISTOR 32.5V 30A 0612 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32.5 V 30 A Varistor 4 Circuit Surface Mount, MLCV 0612 (1632 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 40 V |
Manufacturer TDK | Current - Surge 30 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Energy 0.075J |
Part Status Active | Number of Circuits 4 |
Maximum AC Volts 17 V | Capacitance @ Frequency 75 pF @ 1 MHz |
Maximum DC Volts 22 V | Operating Temperature -55°C ~ 125°C (TA) |
Varistor Voltage (Min) 25 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 32.5 V | Package / Case 0612 (1632 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36800 € | 3,68 € |
| 25 | 0,32920 € | 8,23 € |
| 100 | 0,28680 € | 28,68 € |
| 250 | 0,26668 € | 66,67 € |
| 500 | 0,25452 € | 127,26 € |
| 1.000 | 0,24450 € | 244,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20804 € | 624,12 € |
| 6.000 | 0,20262 € | 1.215,72 € |
| 9.000 | 0,19990 € | 1.799,10 € |
| 15.000 | 0,19689 € | 2.953,35 € |
| 21.000 | 0,19513 € | 4.097,73 € |
| 30.000 | 0,19344 € | 5.803,20 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

