
B72660M0500K093 | |
|---|---|
DigiKey Part Number | B72660M0500K093-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B72660M0500K093 |
Description | VARISTOR 82V 1.2KA 4032 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 82 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 4032 (1080 Metric) |
Category | Varistor Voltage (Typ) 82 V |
Manufacturer TDK | Varistor Voltage (Max) 90.2 V |
Series | Current - Surge 1.2 kA |
Packaging Tape & Reel (TR) | Energy 4.2J |
Part Status Active | Number of Circuits 1 |
Maximum AC Volts 50 V | Mounting Type Surface Mount, MLCV |
Maximum DC Volts 65 V | Package / Case 4032 (1080 Metric) |
Varistor Voltage (Min) 73.8 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,44198 € | 883,96 € |
| Unit Price without VAT: | 0,44198 € |
|---|---|
| Unit Price with VAT: | 0,52596 € |

