
B72660M0500K072 | |
|---|---|
DigiKey Part Number | 495-75324-2-ND - Tape & Reel (TR) 495-75324-1-ND - Cut Tape (CT) 495-75324-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72660M0500K072 |
Description | VARISTOR 82V 1.2KA 4032 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 82 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 4032 (1080 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72660M0500K072 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 50 V | |
Maximum DC Volts | 65 V | |
Varistor Voltage (Min) | 73.8 V | |
Varistor Voltage (Typ) | 82 V | |
Varistor Voltage (Max) | 90.2 V | |
Current - Surge | 1.2 kA | |
Energy | 4.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 530 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 4032 (1080 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,62900 € | 6,29 € |
| 25 | 0,56760 € | 14,19 € |
| 100 | 0,49980 € | 49,98 € |
| 250 | 0,46736 € | 116,84 € |
| 500 | 0,44784 € | 223,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38696 € | 386,96 € |
| 2.000 | 0,37510 € | 750,20 € |
| 3.000 | 0,36916 € | 1.107,48 € |
| 5.000 | 0,36258 € | 1.812,90 € |
| 7.000 | 0,35873 € | 2.511,11 € |
| 10.000 | 0,35503 € | 3.550,30 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |


