
B72660M0301K072 | |
|---|---|
DigiKey Part Number | 495-2391-2-ND - Tape & Reel (TR) 495-2391-1-ND - Cut Tape (CT) 495-2391-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72660M0301K072 |
Description | VARISTOR 470V 1.2KA 4032 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 4032 (1080 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72660M0301K072 Models |
Category | Varistor Voltage (Max) 517 V |
Manufacturer TDK | Current - Surge 1.2 kA |
Series | Energy 23J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 90 pF @ 1 kHz |
Maximum AC Volts 300 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 385 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 423 V | Package / Case 4032 (1080 Metric) |
Varistor Voltage (Typ) 470 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOVS4032V300 | Eaton - Electronics Division | 267 | 283-MOVS4032V300CT-ND | 0,74000 € | Similar |
| PV300K4032R2 | Bourns Inc. | 6 | 118-PV300K4032R2CT-ND | 0,71000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,51200 € | 5,12 € |
| 25 | 0,46040 € | 11,51 € |
| 100 | 0,40360 € | 40,36 € |
| 250 | 0,37668 € | 94,17 € |
| 500 | 0,36040 € | 180,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31101 € | 311,01 € |
| 2.000 | 0,30114 € | 602,28 € |
| 3.000 | 0,29619 € | 888,57 € |
| 5.000 | 0,29071 € | 1.453,55 € |
| 7.000 | 0,28751 € | 2.012,57 € |
| 10.000 | 0,28443 € | 2.844,30 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |











